1983660-1

Heilind Number:AMP1983660-1
Manufacturer:TE Connectivity
Manufacturer Number:1983660-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P Plug Housing

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1983660-1
Series:Power Double Lock
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.26 in, 6.6 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.259 in, 6.6 mm
Package Quantity:2000
Contact Amperage:9 A
Number of Positions:2
Housing Color:Natural
GPL:518
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:2
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1983660-1
SKU:AMP1983660-1

Detailed Description

Enhance power connectivity with the Power Double Lock connector, featuring a durable thermoplastic housing in natural color. This Cable Mount (Free-Hanging) connector boasts two rows for secure crimp termination, ideal for power applications with a voltage rating of 300 V AC. With a pitch of 6.6 mm (.26 in) and UL 94V-0 flammability standard, it offers reliable performance in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). The contact sockets, plated with pre-tin for efficient power transfer, can handle up to 9 A of current. Packaged in a box of 2000, it is perfect for appliance assembly and other industrial applications. RoHS compliant, this Connector is essential for wire to wire power connections in various settings.