1986158-5

Heilind Number:AMP1986158-5
Manufacturer:TE Connectivity
Manufacturer Number:1986158-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5P .563" DR, W/C, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986158-5
Color:Black
Amperage:30 A
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Panel
Termination Method:Quick Connects
Pitch:14.3 mm, .563 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:50
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Product Code:H928
Wire Size:22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:3.82 in, 97.03 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:1986158-5
SKU:AMP1986158-5

Detailed Description

Enhance your industrial connectivity with this black Barrier Terminal Block featuring a durable Polybutylene Terephthalate housing. With a 30 A amperage rating and 600 V voltage capacity, it ensures reliable performance in various applications. The quick connect termination method and 22 - 10 AWG wire size compatibility offer easy installation. Its UL 94V-0 flammability standard and wide operating temperature range from -40 to 120 °C (-40 to 248 °F) guarantee safety and stability in challenging environments. This terminal block, with two rows and five positions, is designed for efficient panel mounting with vertical orientation and 8-32 screw size. The package includes 50 units, each featuring a nickel-plated steel screw for enhanced durability. With RoHS compliance and brass terminals plated with tin, it meets high-quality standards for your connectivity needs.