| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986172-1 |
| Series: | Industrial RJ45 CPC |
| LAN Category: | Cat 5e |
| Package Quantity: | 1 |
| GPL: | Z14 |
| Connector Contact Density: | Standard |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| Connector Type: | Receptacle |
| GPL Description: | Industrial |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K360 |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Wire Termination: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1986172-1 |
| SKU: | AMP1986172-1 |
1986172-1
Specifications
Detailed Description
Upgrade your industrial network with our Shielded Passthrough Receptacle Assembly, designed for seamless connectivity in harsh environments. This high-performance component, compliant with UL 94V-0 flammability standards, ensures reliable operation even in extreme conditions ranging from -55 to 105°C (-67 to 221°F). With Cat 5e LAN compatibility, it guarantees fast and efficient data transmission. The durable construction and shielded design provide enhanced protection against electromagnetic interference. Easy to install and versatile in application, this Receptacle Assembly is the perfect solution for demanding industrial settings. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your network performance with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 81665-5 | ECONOSEAL, FLANGE GASKET | ![]() |


