| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986242-3 |
| Series: | Custom Terminal Block |
| Amperage: | 125 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 125 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .177 in, 4.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K214 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| ECCN: | EAR99 |
| Screw Plating: | Chromated |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986242-3 |
| SKU: | AMP1986242-3 |
1986242-3
Specifications
Detailed Description
Enhance your power connections with this 15.0mm Power Connector in a vibrant green hue, featuring three positions for seamless connectivity. Crafted with durable Polyamide 6/6 - GF housing material and brass contacts, it ensures reliable performance in demanding environments. With a high amperage rating of 125 A and a maximum voltage of 600 V AC, this connector is ideal for power and signal applications. Its board mount design, vertical orientation, and through-hole contact mount style offer easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various industrial settings. RoHS compliant and lead-free solder capable, this connector prioritizes environmental and safety standards. Perfect for wire to board connections, it accommodates wire sizes from 1 to 20 AWG. Whether for commercial or industrial use, this Power Connector guarantees secure and efficient power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986713-3 | ![]() |


