| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986300-3 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Front Style |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | 14 - 24 AWG, .2 - 2 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Zinc |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1986300-3 |
| SKU: | AMP1986300-3 |
1986300-3
Specifications
Detailed Description
Effortlessly connect and secure your power and signal circuits with this 5.0mm green plug, designed with 3 phosphor bronze contacts for reliable conductivity. Rated for 16A and 300V AC, it ensures robust performance in industrial settings, with a durable PA 6/6 housing and tin-plated contact mating area. Suitable for wire sizes ranging from 14 to 24 AWG, this connector offers versatile wire-to-board functionality. Its vertical mount angle and side stackable configuration provide flexibility in installation, while its top/side entry angle caters to various application requirements. With RoHS compliance and an operating temperature range from -40 to 105°C, this plug guarantees both environmental sustainability and operational reliability. Perfect for a range of applications, from power distribution to data transmission.

