| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986300-4 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Front Style |
| Contact Amperage: | 16 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | 14 - 24 AWG, .2 - 2 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Zinc |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1986300-4 |
| SKU: | AMP1986300-4 |
1986300-4
Specifications
Detailed Description
Easily connect wires with our 5.0mm green plug, featuring a convenient side entry for smooth installation. This 4-pin connector is designed for power and signal applications, with a durable PA 6/6 housing and phosphor bronze contacts ensuring reliable performance. With a 16A amperage and 300V AC voltage rating, it meets industrial standards for quality and safety. Suitable for wire sizes ranging from 14 to 24 AWG, it offers versatility in usage. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this plug is a dependable solution for your connectivity needs.

