1986342-6

Heilind Number:AMP1986342-6
Manufacturer:TE Connectivity
Manufacturer Number:1986342-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986342-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:6
Housing Color:Red
GPL:124
Tail Length:.14 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Screw Material:Brass
Header Type:Shrouded
Screw Plating:Nickel
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1986342-6
SKU:AMP1986342-6

Detailed Description

Enhance your power and signal connections with this 15 A right angle header connector designed for board mount applications. With a durable PA 6/6 housing in striking red, it offers reliable performance in industrial settings. Featuring 6 positions and a 5 mm pitch, it ensures secure and efficient connectivity. The CuMg contact material with tin plating guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's ideal for various environments. RoHS compliant and suitable for wire to board applications, this header connector is a versatile solution for your connectivity needs.