1986348-7

Heilind Number:AMP1986348-7
Manufacturer:TE Connectivity
Manufacturer Number:1986348-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986348-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:.15 A
Number of Positions:7
Housing Color:White
GPL:124
Tail Length:.14 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1986348-7
SKU:AMP1986348-7

Detailed Description

Power up your connections with this high-performance board mount terminal block. Designed for reliable power and signal applications, this connector features a durable PA 6/6 housing in a sleek white finish. With a 15A amperage rating and a 300V AC voltage capacity, it ensures efficient and safe operation. The right-angle mount angle and 90° mating angle offer versatility in installation, while the through-hole contact mount style ensures secure connectivity. RoHS compliant and suitable for industrial use, this terminal block is wave solder capable up to 260°C, perfect for demanding environments. Whether you're working on a small-scale project or a large-scale production, this connector is sure to meet your needs with its convenient package quantity of 100. Elevate your connectivity solutions with this essential Wire to Board header.