| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986370-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986370-3 |
| SKU: | AMP1986370-3 |
1986370-3
Specifications
Detailed Description
Enhance your electronic connections with this 3.5mm Straight Plug in a vibrant green hue. Designed for right-angle orientation on the board, this plug features three contacts in a single row, perfect for power and signal applications. With a durable PA 6/6 housing and phosphor bronze contact material plated with tin, it ensures reliable performance even in harsh industrial environments. Rated for 11A and 300V AC, it can accommodate wires ranging from 14 to 30 AWG. Its vertical mount angle and side stackable configuration offer versatility in installation, while the inclusion of wire protection ensures added safety. RoHS compliant and suitable for operating temperatures from -40 to 105°C, it guarantees both performance and environmental responsibility. With 200 units in a package, this plug is ideal for various wire-to-board connectivity needs.

