1986370-4

Heilind Number:AMP1986370-4
Manufacturer:TE Connectivity
Manufacturer Number:1986370-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Plug, 3.5mm, Green, RH, 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986370-4
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:150
Contact Amperage:11 A
Number of Positions:4
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986370-4
SKU:AMP1986370-4

Detailed Description

Easily connect wires with our Stacking Plug, designed for board mount installation. Featuring a durable green PA 6/6 housing and 3.5mm pitch, this plug allows for secure and efficient power and signal transmission. With a maximum amperage of 11A and voltage rating of 300V AC, it is suitable for various industrial applications. The phosphor bronze contact material with tin plating ensures reliable conductivity. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it versatile for different environments. Each package includes 150 plugs, each with 4 positions, perfect for bulk installations. With RoHS compliance and lead-free solder processes, you can trust in the quality and environmental sustainability of this connector. Partnering with wire sizes from .05 to 2mm² (14 to 30 AWG), it offers flexibility in wire connections. Its side stackable design and side entry angle further enhance usability. Perfect for power and signal circuit applications, this Stacking Plug is a dependable solution for your connectivity needs.