| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986370-6 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986370-6 |
| SKU: | AMP1986370-6 |
1986370-6
Specifications
Detailed Description
Easily connect and secure wires with our 3.5mm Green Right-Angle Stacking Plug, designed for efficient board mounting. This single-row plug features six contacts, ideal for power and signal applications with an amperage rating of 11A and a voltage capacity of 300V AC. Constructed with durable PA 6/6 housing and phosphor bronze contacts plated with tin, it ensures reliable performance in industrial environments. Operating temperature ranges from -40 to 105°C (-40 to 221°F), meeting rigorous standards. With a wire size compatibility of .05-2mm² (14-30 AWG) and a pitch of 3.5mm (.138 in), it offers versatility in connectivity. RoHS compliant and lead-free solder capable, this plug is environmentally friendly. Each package includes 100 units, making it a convenient choice for various applications.

