1986371-3

Heilind Number:AMP1986371-3
Manufacturer:TE Connectivity
Manufacturer Number:1986371-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Plug, 3.5mm, Green, LH, 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986371-3
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986371-3
SKU:AMP1986371-3

Detailed Description

Enhance your connectivity with our 3.5mm Green Straight Plug, designed for efficient signal and power transmission. Crafted with durable PA 6/6 housing and featuring three Phosphor Bronze contacts, this plug ensures reliable performance. With a voltage rating of 300V AC and amperage of 11A, it is suitable for various applications. Its compact design, vertical mount angle, and side stackable configuration offer flexibility in installation. Operating in a wide temperature range from -40 to 105°C, it guarantees durability in harsh environments. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this plug is a versatile solution for your connectivity needs.