1986371-9

Heilind Number:AMP1986371-9
Manufacturer:TE Connectivity
Manufacturer Number:1986371-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Plug, 3.5mm, Green, LH, 9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986371-9
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:9
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986371-9
SKU:AMP1986371-9

Detailed Description

Easily connect power and signal wires with our Stacking Plug, featuring a 3.5mm green housing made of durable PA 6/6. Designed for vertical mounting, this plug is ideal for industrial use with an amperage rating of 11A and a voltage capacity of 300V AC. The phosphor bronze contact material ensures reliable conductivity, while the tin plating in the mating area offers corrosion resistance. With 9 positions and a wire-to-board connector system, it accommodates wire sizes ranging from 14 to 30 AWG. Operating in temperatures from -40 to 105°C, this plug is suitable for a wide range of applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Each package contains 100 plugs, making it convenient for bulk installations. Upgrade your connectivity solutions with this high-performance Stacking Plug.