| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-4 |
| SKU: | AMP1986374-4 |
1986374-4
Specifications
Detailed Description
Easily connect and secure wires with our 3.81mm Straight Plug, designed for reliable power and signal transmission. Featuring a green housing made of durable PA 6/6 material, this plug is suitable for industrial applications. With 4 contacts in a single row, it offers efficient connectivity. The phosphor bronze contact material with tin plating ensures optimal conductivity. Rated for 11A and 300V AC, it can handle moderate power levels. Operating temperature range of -40 to 105°C (-40 to 221°F) allows for use in various environments. Vertical mount angle and side stackable configuration offer flexibility in installation. Each package includes 150 plugs, making it ideal for bulk projects. RoHS compliant for environmental responsibility. Whether for power or signal transmission, this plug is a dependable choice for your terminal block needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-4 | ![]() | |
| TE Connectivity 2342078-4 | ![]() |


