| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986375-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986375-4 |
| SKU: | AMP1986375-4 |
1986375-4
Specifications
Detailed Description
Power and signal connectivity made easy with our Str Plug. Featuring a 3.81mm pitch, this green LH plug is designed for efficient vertical mounting. With a durable PA 6/6 housing and phosphor bronze contacts, it ensures reliable performance in industrial settings. Rated for 11A and 300V AC, it can handle demanding applications with ease. Suitable for wire sizes ranging from 14 to 30 AWG, it offers versatility in connectivity. With a temperature range of -40 to 105°C, it withstands harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, this plug is a crucial component in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-4 | ![]() | |
| TE Connectivity 2342078-4 | ![]() |


