1986375-8

Heilind Number:AMP1986375-8
Manufacturer:TE Connectivity
Manufacturer Number:1986375-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Plug, 3.81mm, Green, LH, 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986375-8
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:8
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986375-8
SKU:AMP1986375-8

Detailed Description

Easily connect and secure your devices with our Str Plug in Green. This 3.81mm plug features a left-hand orientation and is designed for efficient power and signal transmission. With 8 contacts in a single row, it offers versatile connectivity options. Constructed with durable PA 6/6 housing and phosphor bronze contacts, it ensures reliable performance in industrial environments. Rated for 11A and 300V AC, it meets stringent safety standards. Its vertical mounting angle and stacking plug design make it convenient for various applications. With tin plating in the contact mating area and nickel-plated brass screws, it provides excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from .05 to 2mm² (14-30 AWG), it offers flexibility in installation. RoHS compliant and capable of operating in temperatures from -40 to 105°C (-40 to 221°F), it guarantees environmental responsibility and durability. Ideal for wire-to-board connections, this terminal block header is a reliable solution for your connectivity needs.