1986469-3

Heilind Number:AMP1986469-3
Manufacturer:TE Connectivity
Manufacturer Number:1986469-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB2000K03DSHT=EUROPA BL,14.5M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986469-3
Color:Brown
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Contacts:3
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M5
Package Quantity:1
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:40.2 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1986469-3
SKU:AMP1986469-3

Detailed Description

Enhance your industrial setup with the TSB2000K03DSHT=EUROPA BL Barrier Terminal Block. Designed for high-performance applications, this terminal block features a robust Polyamide 6 housing material and UL 94V-0 flammability standard compliance for utmost safety. With a current rating of 65 A and a voltage rating of 600 V, it ensures reliable power distribution. The 14.5 mm pitch allows for easy panel mounting, while its 3 contacts in a single row accommodate various connections. The terminal block is suitable for wire sizes ranging from 2 - 14 mm² (14 - 6 AWG) and features steel screws with zinc chromate plating for secure installations. Crafted with brass terminals plated with tin, it guarantees efficient conductivity. RoHS compliant and lead-free solder process capable, this terminal block is a dependable choice for your connectivity needs. Elevate your system's performance with this essential industrial component.