1986469-4

Heilind Number:AMP1986469-4
Manufacturer:TE Connectivity
Manufacturer Number:1986469-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB2000K04DSHT=EUROPA BL,14.5M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986469-4
Color:Brown
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Contacts:4
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M5
Package Quantity:40
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1986469-4
SKU:AMP1986469-4

Detailed Description

Introducing the TSB2000K04DSHT, a reliable barrier terminal block designed for industrial applications. With a pitch of 14.5mm, this Euro-style block features a durable Polyamide 6 housing in a sleek brown finish. UL 94V-0 rated for fire safety, it can handle up to 65A and 600V, making it suitable for high-power connections. The block accommodates 4 contacts in a single row, with M5 screws for secure mounting. Its brass terminals are tin-plated for corrosion resistance, suitable for wire sizes ranging from 2-14mm² (14-6 AWG). RoHS compliant and packaged in quantities of 40, this terminal block is a must-have for efficient and safe electrical connections in your system.