1986469-5

Heilind Number:AMP1986469-5
Manufacturer:TE Connectivity
Manufacturer Number:1986469-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB2000K05DSHT=EUROPA BL,14.5M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986469-5
Color:Brown
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M5
Package Quantity:200
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Box
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-0
Part Aliases:1986469-5
SKU:AMP1986469-5

Detailed Description

Introducing the TSB2000K05DSHT=EUROPA BL,14.5M Barrier Terminal Block in rich brown, a reliable solution for secure electrical connections. With a generous amperage of 65A and a durable housing made of Polyamide 6, it offers robust performance in industrial settings. Featuring a single row design and a 14.5mm pitch, this terminal block is easy to install on panels. Compliant with UL 94V-0 flammability standards, it ensures safety in operation. The package includes 200 units, making it ideal for bulk applications. With a voltage rating of 600V and suitable for wire sizes ranging from 2-14mm², it accommodates various electrical needs. The brass terminals with tin plating provide excellent conductivity, while the steel screws with zinc chromate plating offer corrosion resistance. RoHS compliant and suitable for lead-free solder processes, this terminal block is a dependable choice for your connectivity requirements.