1986469-6

Heilind Number:AMP1986469-6
Manufacturer:TE Connectivity
Manufacturer Number:1986469-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB2000K06DSHT=EUROPA BL,14.5M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986469-6
Color:Brown
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M5
Package Quantity:40
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:3.3 in, 83.7 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-0
Part Aliases:1986469-6
SKU:AMP1986469-6

Detailed Description

Introducing the TSB2000K06DSHT=EUROPA BL, a versatile barrier terminal block in a sleek brown color. Designed for industrial use, this single-row block features a pitch of 14.5mm (.571 in) and accommodates wire sizes ranging from 2 to 14mm² (14-6 AWG). With a high amperage rating of 65A and voltage capacity of 600V, it ensures reliable power distribution. The housing is made of durable Polyamide 6, meeting UL 94V-0 flammability standards for safety. Each package includes 40 blocks, ideal for panel mounting applications. The terminal material is brass with a tin plating finish, while the screw material is steel with zinc chromate plating, ensuring longevity and conductivity. RoHS compliant, this terminal block is environmentally friendly. Perfect for various industrial and electrical installations, it offers dependable performance and easy installation. Elevate your connectivity solutions with the TSB2000K06DSHT=EUROPA BL.