1986484-4

Heilind Number:AMP1986484-4
Manufacturer:TE Connectivity
Manufacturer Number:1986484-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug, 5.08mm, Gn, Ss & WE same side, 4p

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986484-4
Amperage:16 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Package Quantity:400
Contact Amperage:16 A
Number of Positions:4
Housing Color:Green
GPL:124
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:14 - 24 AWG, .2 - 2 mm²
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Zinc
Entry Angle:Side, Top
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986484-4
SKU:AMP1986484-4

Detailed Description

Introducing a versatile 5.08mm stacking plug in a vibrant green hue, perfect for power and signal applications. With a sturdy PA 6/6 housing and phosphor bronze contacts plated with tin, this connector ensures reliable performance. Accommodating wire sizes ranging from 14 to 24 AWG, it offers flexibility in installation. Operating at temperatures from -40 to 105°C, it's suitable for industrial use. Its vertical mount angle and side stackable design make it convenient for assembly. Each package contains 400 units, meeting your bulk connector needs with ease. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects.