| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986563-4 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Extended Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 140 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E304 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.875 in, 47.62 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1986563-4 |
| SKU: | AMP1986563-4 |
1986563-4
Specifications
Detailed Description
Enhance your industrial connectivity with the SSB7TP040402 Terminal Block Assembly. Designed for efficient power distribution, this assembly features a single row with four positions and a 20A amperage rating, ensuring reliable performance. The thermoplastic housing, UL 94V-2 flammability standard, and operating temperature range of -60 to 105°C (-76 to 221°F) make it suitable for a variety of environments. With a voltage rating of 600V and wave solder capability up to 265°C, it guarantees robust and safe operation. The extended Printed Circuit Pins with a pitch of 11.1mm (.438 in) allow for secure panel mounting, while the turret (insulated) block style and brass terminals with bright tin plating ensure efficient signal transmission. RoHS compliant and suitable for wire sizes ranging from .3 to 3mm² (22-12 AWG), this assembly is a versatile solution for your connectivity needs. Package includes 140 units for convenience.

