1986660-2

Heilind Number:AMP1986660-2
Manufacturer:TE Connectivity
Manufacturer Number:1986660-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2 Posn Power Connector, Green, 10.16mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986660-2
Amperage:65 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:10.16 mm, .4 in
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Straight
Screw Size:M4
Package Quantity:260
Contact Amperage:65 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.177 in, 4.5 mm
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:6 - 26 AWG
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Zinc
Locating Posts:Without
Body Color:Green
Entry Angle:Side
Interlock:With
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986660-2
SKU:AMP1986660-2

Detailed Description

Introducing our 65A Header, designed for high-performance connectivity in industrial settings. With a durable PA 6/6 housing and brass contact material, this straight block type connector offers reliable power and signal transmission. Featuring two contacts in a single row, it is ideal for board mount applications with a pitch of 10.16mm. The green housing color signifies its environmental compliance, while the tin-plated contact mating area ensures optimal conductivity. With an operating temperature range of -40 to 105°C, it is suitable for use in demanding conditions. Certified RoHS compliant, this connector is a sustainable choice for your connectivity needs.