1986660-3

Heilind Number:AMP1986660-3
Manufacturer:TE Connectivity
Manufacturer Number:1986660-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3 Posn Power Connector, Green, 10.16mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986660-3
Amperage:65 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:10.16 mm, .4 in
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M4
Package Quantity:175
Contact Amperage:65 A
Number of Positions:3
Housing Color:Green
GPL:124
Profile:Low
Tail Length:.177 in, 4.5 mm
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:6 - 26 AWG
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Zinc
Locating Posts:Without
Body Color:Green
Entry Angle:Side
Interlock:With
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986660-3
SKU:AMP1986660-3

Detailed Description

Introducing our 65 A Header, a crucial component for power and signal applications. Crafted with durable PA 6/6 housing in a vibrant green hue, this connector ensures reliable performance. With 3 contacts in a single row, it offers efficient connectivity on the PCB. The brass contact material, plated with tin, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Designed for wire-to-board connections, it accommodates 6-26 AWG wire sizes. Wave solder capable and RoHS compliant, it meets industry standards for environmental responsibility. Trust in this high-quality terminal block header for your electronic assembly needs.