| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986693-6 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986693-6 |
| SKU: | AMP1986693-6 |
1986693-6
Specifications
Detailed Description
Easily connect and secure your wiring with our Spring Type LH 6P Terminal Block. Designed for efficient power and signal transmission, this connector features a durable PA 6/6 housing in a vivid green color. Its Copper Alloy contacts offer reliable conductivity, with a pitch of 3.5mm (.138 in) for precise positioning. With an amperage rating of 11A and voltage tolerance up to 300V AC, it ensures safe and efficient operation. Suitable for industrial applications, it can accommodate wire sizes from .05 to 2mm² (14-30 AWG). The screwless terminal block design, along with wire protection features, simplifies installation and maintenance. Whether you're working on a commercial project or DIY endeavor, this connector guarantees quality performance. Rest assured, it complies with RoHS standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342071-6 | ![]() | |
| TE Connectivity 2342076-6 | ![]() |


