| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986707-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .28 in |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Unshrouded |
| Interlock: | Without |
| Closed End: | Without |
| Contact Mount Style: | Surface Mount |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986707-2 |
| SKU: | AMP1986707-2 |
1986707-2
| Heilind Number: | AMP1986707-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986707-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this high-quality board mount terminal block. Featuring a durable polyamide housing in sleek black, it offers two positions with a 5mm pitch for efficient connectivity. The copper alloy contacts plated with tin ensure reliable performance, while the lead-free solder-compatible design meets industrial standards. With a 12A amperage rating and 300V AC voltage capacity, this terminal block is suitable for a wide range of applications. Its surface mount style, side stackable configuration, and screwless terminal block feature make installation a breeze. Operating smoothly in temperatures ranging from -40 to 110°C, it's a versatile solution for your connection needs. Packaged in a box with 300 pieces, this connector is essential for power and signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986943-2 | ![]() |


