| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986711-2 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986711-2 |
| SKU: | AMP1986711-2 |
1986711-2
Specifications
Detailed Description
Experience the convenience of our Screwless Terminal Block Header, a space-saving solution for your power and signal applications. With a 2P, 5.0 PCB design and a straight mount angle, this header offers easy board installation. Its durable construction features polyamide housing and copper alloy contacts with tin plating, ensuring reliable performance in industrial settings. Rated for 16 A and 300 V AC, it accommodates wire sizes from 12 to 30 AWG, making it versatile for various projects. The green housing color adds visibility, while the operating temperature range of -40 to 110°C (-40 to 230°F) guarantees suitability for diverse environments. RoHS compliant and designed for wire-to-board connections, this header is an essential component for efficient and secure electrical connectivity. With 300 pieces included in each package, you'll have an ample supply for your needs. Elevate your assembly process with this high-quality connector.

