| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986711-8 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986711-8 |
| SKU: | AMP1986711-8 |
1986711-8
| Heilind Number: | AMP1986711-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986711-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this Screwless Terminal Block Header, featuring 8 positions for seamless power and signal transmission. Designed for board mount assembly, it boasts a durable Polyamide housing in a sleek green finish. With a 16A amperage and 300V AC voltage rating, it ensures reliable performance in industrial settings. The straight mount angle and through-hole contact style facilitate easy installation, while the tin-plated copper alloy contacts guarantee optimal conductivity. Operating within a wide temperature range from -40 to 110°C (-40 to 230°F), this header is suitable for various applications. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental standards, making it a sustainable choice for your projects. Whether you're a professional or DIY enthusiast, this terminal block header is a versatile and efficient solution for your connectivity needs.

