| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986712-7 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 16 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986712-7 |
| SKU: | AMP1986712-7 |
1986712-7
Specifications
Detailed Description
Discover the convenience of our Screwless Spring Terminal Block, ideal for secure wire connections on a 5.08mm pitch PCB. With a 16A amperage rating and 300V AC voltage capacity, this green PA 6/6 housing block features 7 positions in a straight, board mount design. Suitable for power and signal applications, it offers reliable copper alloy contacts with tin plating and accommodates wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 110°C, this industrial-grade connector is RoHS compliant, ensuring quality and compliance for your projects. With a package quantity of 100, it's perfect for bulk installations in various electronic systems. Upgrade your wire-to-board connections with this efficient, screwless terminal block.

