| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986714-2 |
| Amperage: | 130 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M5 |
| Pin Length: | .197 in, 5 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 130 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Locating Posts: | With |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986714-2 |
| SKU: | AMP1986714-2 |
1986714-2
Specifications
Detailed Description
Power up your connections with the PWR TB 2PIN 2P, a robust and efficient terminal block designed for high-amperage applications. With a current rating of 130 A and a voltage capacity of 600 V AC, this green housing block is ideal for power and signal transmission. Featuring a straight board mount and a durable PA 6/6 housing material, it ensures secure and reliable connections even in harsh industrial environments. The 15 mm pitch allows for easy installation, while the stacking configuration with interlock capability offers versatility in design. With contact mating area plating in tin and wire protection included, this connector guarantees optimal performance and safety. RoHS compliant and suitable for wire to board connections, it meets the highest standards of quality and environmental responsibility. Upgrade your power and signal systems with the PWR TB 2PIN 2P terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986715-2 | ![]() |


