| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986714-3 |
| Amperage: | 130 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M5 |
| Pin Length: | .197 in, 5 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 130 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Locating Posts: | With |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986714-3 |
| SKU: | AMP1986714-3 |
1986714-3
Specifications
Detailed Description
Power up your connections with this 2-pin, 3-position terminal block, designed for robust performance in industrial settings. With a high amperage rating of 130A and a voltage capacity of 600V AC, it ensures reliable power and signal transmission. The housing, made of durable PA 6/6 in a vibrant green color, features a stacking design with interlock for secure assembly. Perfect for wire-to-board applications, it accommodates wire sizes ranging from 1 to 20 AWG. Operating efficiently in temperatures from -40 to 110°C, this connector is a dependable choice for your power and signal needs. RoHS compliant and featuring tin plating on the contact mating area, it meets high industry standards for quality and environmental responsibility. With 20 units in a package, it offers convenience and value for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986715-3 | ![]() |


