| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986715-2 |
| Amperage: | 130 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M5 |
| Pin Length: | .197 in, 5 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 130 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986715-2 |
| SKU: | AMP1986715-2 |
1986715-2
| Heilind Number: | AMP1986715-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986715-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this 2-pin terminal block featuring a 15.00 PCB-flange for secure mounting. Designed for heavy-duty performance, it boasts a high amperage rating of 130 A and is ideal for power and signal applications. With a green PA 6/6 housing and brass contacts plated with tin, this terminal block is not only durable but also RoHS compliant. Wave solder capable and suitable for wire sizes ranging from 1-20 AWG, it ensures reliable connectivity. Its vertical mount angle and side stackable configuration offer versatility in installation, making it a must-have for industrial setups. Operating in a wide temperature range from -40 - 110 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this reliable terminal block.

