| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986718-2 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 10.6 mm, .417 in |
| Package Quantity: | 300 |
| Contact Amperage: | 2 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 14 - 26 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986718-2 |
| SKU: | AMP1986718-2 |
1986718-2
| Heilind Number: | AMP1986718-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986718-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 2-Position Header, designed for efficient board mounting with a pitch of 3.5mm (0.138 inches). This vertical mount connector features a durable Polyamide housing in a striking green color, ensuring reliability in industrial applications. With copper alloy contacts plated with tin, it offers excellent signal conductivity and is suitable for wire sizes ranging from 0.5 to 1.5mm² (14-26 AWG). Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it ideal for a variety of environments. RoHS compliant and suitable for lead-free solder processes, this header is wave solder capable up to 265°C. Perfect for wire-to-board connections, it's a versatile and dependable component for your electronic assemblies. With a package quantity of 300, it's ready to meet your production needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986877-2 | ![]() | |
| TE Connectivity 1986878-2 | ![]() |


