| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986718-3 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 10.6 mm, .417 in |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 14 - 26 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986718-3 |
| SKU: | AMP1986718-3 |
1986718-3
Specifications
Detailed Description
Easily connect and secure your circuit components with this 3-position header, ideal for PCB applications. Designed for efficient board mounting, it features a single row layout with a 3.5mm pitch, ensuring a reliable connection. The Polyamide housing in a vibrant green color offers durability and visibility, while the copper alloy contacts with tin plating guarantee excellent conductivity. With a contact amperage of 2A and voltage rating of 150V AC, this header is suitable for signal applications. Its wave solder capability and lead-free solder process compatibility make it convenient for industrial use. The through-hole mount style with a 10.6mm pin length and 3.5mm tail length allows for easy installation. RoHS compliant and operating within a wide temperature range from -40 to 105°C, this header meets high industry standards. Ideal for wire-to-board connections, it is a versatile and essential component for your electronic assemblies.

