| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986718-5 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 10.6 mm, .417 in |
| Package Quantity: | 150 |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 14 - 26 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986718-5 |
| SKU: | AMP1986718-5 |
1986718-5
Specifications
Detailed Description
Introducing a 5-pin header designed for efficient connectivity on PCBs, this component features a 3.5mm pitch and a 16.5mm height with a vertical mount angle. With a maximum amperage of 2A and a voltage rating of 150V AC, it ensures reliable signal transmission. The housing, made of green polyamide, houses copper alloy contacts with tin plating, suitable for industrial lead-free solder processes. Its through-hole mount style and wave solder capability make assembly seamless, while its compact size and side stackable configuration offer versatility in application. With RoHS compliance and operating temperature range of -40 to 105°C, this header is a dependable choice for various electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986717-5 | ![]() | |
| TE Connectivity 1986877-5 | ![]() | |
| TE Connectivity 1986878-5 | ![]() |


