| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986718-6 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 10.6 mm, .417 in |
| Package Quantity: | 100 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 14 - 26 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986718-6 |
| SKU: | AMP1986718-6 |
1986718-6
Specifications
Detailed Description
Easily connect and secure wires with this 6-position header, designed for 3.5mm PCB mounting with a 16.5mm height. Made of durable polyamide housing and copper alloy contacts, it ensures reliable performance in industrial applications. With a 2A amperage rating and 150V AC voltage, it's suitable for signal transmission. Its green housing, tin plating, and RoHS compliance make it environmentally friendly. Featuring wave solder capability and wire-to-board connection, it's a convenient and efficient solution for your terminal block needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986877-6 | ![]() | |
| TE Connectivity 1986878-6 | ![]() |


