| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986720-4 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986720-4 |
| SKU: | AMP1986720-4 |
1986720-4
| Heilind Number: | AMP1986720-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986720-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our Straight Plug Spring Type RH Terminal Block, featuring four 3.81mm pitch contacts for efficient power and signal transmission. Constructed with durable PA 6/6 housing in a vibrant green color, this terminal block is designed for industrial use and is lead-free solder capable up to 265°C. With a 300V AC voltage rating and an amperage range of 9A to 11A, it ensures reliable performance in various applications. Its compact size and vertical mount angle make it ideal for space-saving installations, while the spring terminals allow for quick and secure wire termination. RoHS compliant and suitable for wire sizes ranging from 14 to 30 AWG, this terminal block offers both convenience and environmental responsibility. Whether for professional or DIY projects, it is a versatile and essential component for wire-to-board connections.

