1986723-3

Heilind Number:AMP1986723-3
Manufacturer:TE Connectivity
Manufacturer Number:1986723-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR PLUG SPRING TYPE RH 3P, 3.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986723-3
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Entry Angle:Top
Lever Color:Orange
Threaded Flange:With
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986723-3
SKU:AMP1986723-3

Detailed Description

Enhance your power and signal connections with our Spring Type RH 3P Plug, featuring a sleek design with a vertical mount angle for seamless integration. With a durable PA 6/6 housing in vibrant green, this terminal block ensures reliable performance in industrial settings, operating flawlessly in temperatures ranging from -40°C to 65°C (-40°F to 149°F). Its copper alloy contacts plated with tin provide optimal conductivity, accommodating wire sizes from 14 to 30 AWG (.05 to 2 mm²). The package of 200 units is ideal for various applications, offering a secure and efficient solution for wire-to-board connections. RoHS compliant and designed for ease of installation, this connector is a must-have for your electronic projects.