1986723-4

Heilind Number:AMP1986723-4
Manufacturer:TE Connectivity
Manufacturer Number:1986723-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR PLUG SPRING TYPE RH 4P, 3.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986723-4
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:150
Contact Amperage:11 A
Number of Positions:4
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Entry Angle:Top
Lever Color:Orange
Threaded Flange:With
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986723-4
SKU:AMP1986723-4

Detailed Description

Enhance your power and signal connectivity with our STR PLUG SPRING TYPE RH 4P terminal block. Featuring a durable PA 6/6 housing in a vibrant green color, this vertical-mount block offers secure wire termination with its spring-type design. With a pitch of 3.5mm and voltage rating of 300V AC, it ensures reliable performance in industrial settings. Operating in a wide temperature range from -40 to 65°C (-40 to 149°F), it's suitable for diverse applications. Each package includes 150 units, making it convenient for bulk installations. RoHS compliant, it guarantees eco-friendly construction. Perfect for wire-to-board connections, this terminal block is a versatile solution for your connectivity needs.