1986723-5

Heilind Number:AMP1986723-5
Manufacturer:TE Connectivity
Manufacturer Number:1986723-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR PLUG SPRING TYPE RH 5P, 3.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986723-5
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:150
Contact Amperage:11 A
Number of Positions:5
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Entry Angle:Top
Lever Color:Orange
Threaded Flange:With
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986723-5
SKU:AMP1986723-5

Detailed Description

Enhance your power and signal connections with this robust Spring Terminal Block, featuring a secure Plug design for effortless installation. With five positions and a contact amperage of 11A, it ensures reliable performance in industrial settings. The durable PA 6/6 housing in a vibrant green color offers both strength and visibility. Suitable for wire sizes ranging from 0.05 to 2mm² (14-30 AWG), it accommodates various applications with ease. Operating efficiently in temperatures from -40 to 65°C (-40 to 149°F), this connector is a versatile and dependable choice for your wire to board connections. With RoHS compliance and wire protection included, it prioritizes both safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality Spring Terminal Block.