1986723-7

Heilind Number:AMP1986723-7
Manufacturer:TE Connectivity
Manufacturer Number:1986723-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR PLUG SPRING TYPE RH 7P, 3.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986723-7
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:100
Contact Amperage:11 A
Number of Positions:7
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Entry Angle:Top
Lever Color:Orange
Threaded Flange:With
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986723-7
SKU:AMP1986723-7

Detailed Description

Introducing the STR PLUG SPRING TYPE RH 7P Terminal Block, a versatile solution for your power and signal connectivity needs. With a pitch of 3.5mm and a housing made of durable PA 6/6 in a vibrant green color, this block is designed for secure vertical mounting in industrial settings. Featuring 7 positions and contact amperage of 11A, it ensures reliable performance, with contact mating area plating in tin over copper alloy for enhanced conductivity. Operating temperature range from -40 to 65°C (-40 to 149°F) makes it suitable for various environments. Wire termination is efficient with screwless terminals accommodating wire sizes from 0.05 to 2mm² (14 to 30 AWG) with wire protection included. RoHS compliant and with a package quantity of 100, this terminal block is essential for your wire-to-board connections.