| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986774-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986774-7 |
| SKU: | AMP1986774-7 |
1986774-7
| Heilind Number: | AMP1986774-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986774-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing a convenient solution for your PCB connections - a screwless 7-position terminal block designed for low amperage applications. With a compact vertical mount design, this header features a 5mm pitch and straight block type, perfect for space-saving board installations. Its durable PA 6/6 housing in a vibrant green color ensures reliable performance, even in industrial settings. Each pack includes 100 units, making it ideal for bulk applications. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for power and signal circuit applications. Achieve secure wire-to-board connections with ease, thanks to its copper alloy contacts with tin plating. RoHS compliant and suitable for lead-free soldering processes, this terminal block guarantees both performance and environmental responsibility. Trust in this high-quality connector for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986775-7 | ![]() |


