| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986775-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986775-2 |
| SKU: | AMP1986775-2 |
1986775-2
| Heilind Number: | AMP1986775-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986775-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing a convenient and efficient solution for your PCB assembly needs - a screwless, two-position terminal block designed for low amperage applications. With a housing made of durable PA 6/6 material in a vibrant green color, this terminal block offers reliable performance in a range of environments. Featuring a 5.08mm pitch and straight mount angle, it ensures easy installation on the board. The contact material is copper alloy with tin plating, suitable for power and signal connections with a maximum amperage of 15A and voltage rating of 300V AC. With a tail length of 3.5mm, it accommodates wire sizes ranging from 1 to 20 AWG, making it versatile for various applications. RoHS compliant and suitable for industrial use, this terminal block is a dependable choice for your connectivity needs. Packaged in quantities of 300, it is ideal for production environments. Operating within a wide temperature range of -40 to 110°C, it offers durability and performance in diverse settings. Trust in this high-quality wire-to-component connector for seamless integration in your projects.

