| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986775-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986775-3 |
| SKU: | AMP1986775-3 |
1986775-3
Specifications
Detailed Description
Introducing a convenient solution for your PCB connections - a screwless, SW, 3P terminal block designed for low amp applications. With a compact housing made of durable PA 6/6 material in a vibrant green color, this header boasts two rows of three contacts, ideal for power and signal circuitry. Featuring a board mount design with a straight mount angle, it ensures secure and stable installation. The contact area is plated with tin, suitable for industrial use, and can accommodate wire sizes ranging from 1 to 20 AWG. With a voltage rating of 300 V AC and an amperage of 15 A, it meets high-performance standards. Whether you're working in extreme temperatures or require lead-free solder processes, this terminal block is a reliable choice. Each package includes 200 units, making it perfect for bulk applications. RoHS compliant and with an ECCN of EAR99, it meets international standards for environmental and export regulations. Upgrade your connectivity with this efficient and versatile pluggable terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986774-3 | ![]() |


