| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986775-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986775-4 |
| SKU: | AMP1986775-4 |
1986775-4
| Heilind Number: | AMP1986775-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986775-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing a convenient solution for your PCB connections - a screwless header with four low-amp terminals, perfect for power and signal applications. With a pitch of 5.08mm, this straight-mount board connector features spring terminal blocks for easy and secure wire termination. Operating at temperatures ranging from -40 to 110°C, it ensures reliable performance in various environments. The housing, made of durable PA 6/6 in a vibrant green color, houses copper alloy contacts with tin plating, suitable for wire sizes 1-20 AWG. RoHS compliant and suitable for lead-free solder processes, this header is a reliable choice for your industrial connectivity needs.

