| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986775-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986775-8 |
| SKU: | AMP1986775-8 |
1986775-8
| Heilind Number: | AMP1986775-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986775-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this screwless, SW header housing. Featuring 8 contacts in a 5.08mm pitch, it offers a reliable and efficient solution for low amp applications. The PA 6/6 housing material ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a maximum voltage of 300V AC and an amperage of 15A, this terminal block is perfect for power and signal circuitry. Its green housing color and straight mount angle make it easy to integrate into your setup, and with a package quantity of 100, you'll have an ample supply for your projects. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it suitable for various environments. RoHS compliant and suitable for wire sizes ranging from 1 to 20 AWG (.5 to 41 mm²), this terminal block header is a versatile and dependable component for your connectivity needs.

