1986799-2

Heilind Number:AMP1986799-2
Manufacturer:TE Connectivity
Manufacturer Number:1986799-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P TERMIBLOK HDR DIR C VITI w/ KEY FEAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986799-2
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:13.5 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Locating Posts:Without
Interlock:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:Without
Part Aliases:1986799-2
SKU:AMP1986799-2

Detailed Description

Power up your connections with this high-performance Header connector. Designed for board mount applications, it features a single row with two positions and a pitch of 3.5mm (.138 in), ideal for power and signal circuitry. With a robust amperage rating of 13.5A and a voltage tolerance of 300V AC, it ensures reliable performance in industrial settings. The housing is made of durable PA 6/6 in a vibrant green color, and the contacts are plated with tin for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a dependable solution for wire to board connections. With a screwless terminal block and threaded flange for secure mounting, it offers ease of installation. Fully RoHS compliant, it meets all environmental standards. Upgrade your connectivity with this essential component.