1986799-4

Heilind Number:AMP1986799-4
Manufacturer:TE Connectivity
Manufacturer Number:1986799-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P TERMIBLOK HDR DIR C VITI w/ KEY FEAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986799-4
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:13.5 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Locating Posts:Without
Interlock:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:Without
Part Aliases:1986799-4
SKU:AMP1986799-4

Detailed Description

Power up your circuit with our 13.5 A Header Connector, featuring a single row design with four positions for seamless board integration. Crafted with durable PA 6/6 housing in a sleek green finish, it ensures reliable performance in industrial settings. The vertical mount type with a 3.5 mm pitch and 300 V AC voltage rating caters to power and signal applications with ease. With Phosphor Bronze contacts plated with Tin for optimal conductivity, it guarantees secure connections to printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this RoHS-compliant connector is a trustworthy choice for various projects. Packaged in a box of 150, it's perfect for bulk installations. Experience efficient wire-to-board connectivity with our high-quality header connector.