| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986909-2 |
| Amperage: | 11 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Entry Angle: | Side, Top |
| Wire Protection: | With |
| Part Aliases: | 1986909-2 |
| SKU: | AMP1986909-2 |
1986909-2
| Heilind Number: | AMP1986909-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986909-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our TERMI-BLOCK PLUG 5MM MODULAR 2 POS, featuring a compact design for efficient power and signal transmission. With a voltage rating of 300 V AC and an amperage of 11 A, this receptacle is suitable for various industrial applications. The green PA 6/6 housing ensures durability, while the phosphor bronze contact material with tin plating offers reliable conductivity. Operating in a wide temperature range from -40 to 110 °C (-40 to 230 °F), this stacking plug is perfect for demanding environments. With two positions and wire size compatibility ranging from 0.05 to 2 mm² (14 to 30 AWG), it provides flexibility in connectivity. Whether for power or signal circuits, this TERMI-BLOCK PLUG is a dependable choice for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986925-2 | ![]() | |
| TE Connectivity 1986931-2 | ![]() |


