| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986909-8 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Side, Top |
| Wire Protection: | With |
| Part Aliases: | 1986909-8 |
| SKU: | AMP1986909-8 |
1986909-8
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOCK PLUG, a versatile 5mm modular solution featuring 8 positions for seamless connectivity. Crafted with durable PA 6/6 housing in a vibrant green color, this plug ensures reliable performance in industrial settings. The phosphor bronze contact material with tin plating guarantees efficient transmission, while the 11A amperage and 300V AC voltage rating meet stringent operational requirements. With an operating temperature range of -40 to 105°C (-40 to 221°F), this plug is suitable for use in diverse environments. Its side stackable design, suitable for wire sizes ranging from 0.5 to 2mm² (14 to 30 AWG), offers flexibility in installation. Whether for power distribution or signal transmission, the TERMI-BLOCK PLUG is the ideal choice for your wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986925-8 | ![]() | |
| TE Connectivity 1986931-8 | ![]() |


